1590Z063 | Hammond

Aluminum die cast enclosure, (L x W x H) 150 x 64 x 36 mm, natural, IP66, 1590Z063

Order No.: 61H2847
EAN: 4099889535259
MPN:
1590Z063
Series: 1590Z
1590Z063 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
26.1205 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.12 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1205 €
10 pcs.
24.8115 €
50 pcs.
22.3244 €
100 pcs.
20.0991 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590Z063, Hammond

Features

  • Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
  • Two piece “tongue & groove” construction with a one piece silicone rubber gasket provides protection against access of dust and water.
  • Ideal for repetitive opening and closing.
  • Four recessed stainless steel machine screws secure lid into tapped holes.
  • Easy to wall mount using “through box - blind hole” construction, outside of gasket protection.
Technical specifications
Width 64 mm
Colour natur
Height 36 mm
Length 150 mm
Material Aluminium
Degree of protection (IP) IP66
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes