1590Z120 | Hammond
Aluminum die cast enclosure, (L x W x H) 125 x 81 x 59 mm, natural, IP68, 1590Z120
Unit Price (€ / pc.)
29.5358 € *
Available in 7 Days: 1,155 pcs. - if ordered today
Total Price:
29.54 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5358 €
10 pcs.
28.0483 €
50 pcs.
25.2518 €
100 pcs.
22.7290 €
*incl. VAT plus shipping costs
Subject to prior sale
Die Cast Enclosure, 1590Z120, Hammond
Features
- Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
- Two piece “tongue & groove” construction with a one piece silicone rubber gasket provides protection against access of dust and water.
- Ideal for repetitive opening and closing.
- Four recessed stainless steel machine screws secure lid into tapped holes.
- Easy to wall mount using “through box - blind hole” construction, outside of gasket protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 125 mm | |
| Width | 81 mm | |
| Height | 59 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |