1590Z120GY | Hammond
Aluminum die cast enclosure, (L x W x H) 125 x 81 x 59 mm, gray (RAL 7046), IP66, 1590Z120GY
Unit Price (€ / pc.)
31.0590 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: 1 Week **
Total Price:
31.06 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0590 €
10 pcs.
29.5120 €
50 pcs.
26.5489 €
100 pcs.
23.8952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die cast housing, 1590Z120GY, Hammond
Hammond 4.90 x 3.15 x 1.75 thickness wall die cast aluminum NEMA 4x Gray Finsh Encloure. UL listed with IP66 rating, one piece silicone rubber gasket included.
Technical specifications
Breite | 81 mm | |
Farbe | grau | |
Höhe | 59 mm | |
Länge | 125 mm | |
Material | Aluminium | |
RAL-Farbnummer | 7046 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |