1590Z140BK | Hammond
Aluminum die cast enclosure, (L x W x H) 250 x 80 x 57 mm, black (RAL 9005), IP66, 1590Z140BK
Unit Price (€ / pc.)
56.8344 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
56.83 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8344 €
10 pcs.
53.9903 €
50 pcs.
48.5877 €
100 pcs.
43.7206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590Z140BK, Hammond
Features
- Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
- Two piece “tongue & groove” construction with a one piece silicone rubber gasket provides protection against access of dust and water.
- Ideal for repetitive opening and closing.
- Four recessed stainless steel machine screws secure lid into tapped holes.
- Easy to wall mount using “through box - blind hole” construction, outside of gasket protection.
Technical specifications
Width | 80 mm | |
Colour | schwarz | |
Height | 57 mm | |
Length | 250 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |