1590Z150 | Hammond

Aluminum die cast enclosure, (L x W x H) 221 x 120 x 81 mm, natural, IP68, 1590Z150

Order No.: 61H2871
EAN: 4099889535495
MPN:
1590Z150
Series: 1590Z
1590Z150 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
60.7138 € *
Available: 0 pcs.
Available in 7 Days: 189 pcs.
Leadtime: 2 Weeks **
Total Price:
60.71 € *
Price list
Quantity
Price per unit*
1 pcs.
60.7138 €
10 pcs.
57.6793 €
50 pcs.
51.9078 €
100 pcs.
46.7194 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590Z150, Hammond

Features

  • Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
  • Two piece “tongue & groove” construction with a one piece silicone rubber gasket provides protection against access of dust and water.
  • Ideal for repetitive opening and closing.
  • Four recessed stainless steel machine screws secure lid into tapped holes.
  • Easy to wall mount using “through box - blind hole” construction, outside of gasket protection.
Technical specifications
Width 120 mm
Colour natur
Height 81 mm
Length 221 mm
Material Aluminium
Degree of protection (IP) IP68
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes