1590Z162 | Hammond
Aluminum die cast enclosure, (L x W x H) 260 x 160 x 90 mm, natural, IP68, 1590Z162
Unit Price (€ / pc.)
84.1092 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
84.11 € *
Price list
Quantity
Price per unit*
1 pcs.
84.1092 €
10 pcs.
79.8966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590Z162, Hammond
Features
- Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
- Two piece “tongue & groove” construction with a one piece silicone rubber gasket provides protection against access of dust and water.
- Ideal for repetitive opening and closing.
- Four recessed stainless steel machine screws secure lid into tapped holes.
- Easy to wall mount using “through box - blind hole” construction, outside of gasket protection.
Technical specifications
Width | 160 mm | |
Colour | natur | |
Height | 90 mm | |
Length | 260 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |