1590Z235BK | Hammond

Aluminum die cast enclosure, (L x W x H) 330 x 230 x 113 mm, black (RAL 9005), IP66, 1590Z235BK

Order No.: 61H2893
EAN: 4099889535716
MPN:
1590Z235BK
Series: 1590Z
1590Z235BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
189.5789 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
189.58 € *
Price list
Quantity
Price per unit*
1 pcs.
189.5789 €
10 pcs.
180.1065 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590Z235BK, Hammond

Features

  • Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
  • Two piece “tongue & groove” construction with a one piece silicone rubber gasket provides protection against access of dust and water.
  • Ideal for repetitive opening and closing.
  • Four recessed stainless steel machine screws secure lid into tapped holes.
  • Easy to wall mount using “through box - blind hole” construction, outside of gasket protection.
Technical specifications
Width 230 mm
Colour schwarz
Height 113 mm
Length 330 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes