1590Z235GY | Hammond
Aluminum die cast enclosure, (L x W x H) 330 x 230 x 113 mm, gray (RAL 7046), IP66, 1590Z235GY
Unit Price (€ / pc.)
189.5789 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
189.58 € *
Price list
Quantity
Price per unit*
1 pcs.
189.5789 €
10 pcs.
180.1065 €
*incl. VAT plus shipping costs
Subject to prior sale
Die Cast Enclosure, 1590Z235GY, Hammond
Features
- Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
- Two piece “tongue & groove” construction with a one piece silicone rubber gasket provides protection against access of dust and water.
- Ideal for repetitive opening and closing.
- Four recessed stainless steel machine screws secure lid into tapped holes.
- Easy to wall mount using “through box - blind hole” construction, outside of gasket protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 330 mm | |
| Width | 230 mm | |
| Height | 113 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |