1590ZGRP081 | Hammond
Polyester enclosure, (L x W x H) 81 x 75 x 55 mm, light gray (RAL 7035), IP66, 1590ZGRP081
Unit Price (€ / pc.)
25.1804 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
25.18 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1804 €
10 pcs.
23.9190 €
50 pcs.
21.5271 €
100 pcs.
19.3851 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing, 1590ZGRP081, Hammond
Enclosure - Fiberglass (3.15" x2.95" x2.17").
Technical specifications
Breite | 75 mm | |
Farbe | lichtgrau | |
Höhe | 55 mm | |
Länge | 81 mm | |
Material | Polyester | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |