1590ZGRP082 | Hammond
Polyester enclosure, (L x W x H) 110 x 75 x 55 mm, gray (RAL 7046), IP66, 1590ZGRP082
Unit Price (€ / pc.)
29.7619 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 4 Weeks **
Total Price:
29.76 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7619 €
5 pcs.
27.9650 €
15 pcs.
26.8940 €
50 pcs.
25.7040 €
150 pcs.
24.6449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing, 1590ZGRP082, Hammond
Housing - Fiberglass (4.33" x2.95" x2.17").
Technical specifications
Breite | 75 mm | |
Farbe | grau | |
Höhe | 55 mm | |
Länge | 110 mm | |
Material | Polyester | |
RAL-Farbnummer | 7046 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |