1590ZGRP083 | Hammond

Polyester enclosure, (L x W x H) 160 x 75 x 55 mm, gray (RAL 7046), IP66, 1590ZGRP083

Order No.: 61H2926
EAN: 4099889535754
MPN:
1590ZGRP083
Series: 1590
1590ZGRP083 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
31.4398 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
31.44 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4398 €
10 pcs.
29.8809 €
50 pcs.
26.8821 €
100 pcs.
24.1808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1590ZGRP083, Hammond

Features

  • Molded from a grey, glass reinforced polyester. Smooth finish.
  • Includes gasketed lid with two piece “tongue & groove” construction
  • Heavy duty, thick wall design
  • Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
Width 75 mm
Colour grau
Height 55 mm
Length 160 mm
Material Polyester
RAL number 7046
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes