1590ZGRP121 | Hammond
Polyester enclosure, (L x W x H) 120 x 121 x 91 mm, gray (RAL 7035), IP66, 1590ZGRP121
Unit Price (€ / pc.)
49.9205 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
49.92 € *
Price list
Quantity
Price per unit*
1 pcs.
49.9205 €
10 pcs.
47.4096 €
50 pcs.
42.6853 €
100 pcs.
38.4251 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1590ZGRP121, Hammond
Features
- Molded from a grey, glass reinforced polyester. Smooth finish.
- Includes gasketed lid with two piece “tongue & groove” construction
- Heavy duty, thick wall design
- Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
Breite | 121 mm | |
Farbe | grau | |
Höhe | 91 mm | |
Länge | 120 mm | |
Material | Polyester | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |