1590ZGRP121BK | Hammond

Polyester enclosure, (L x W x H) 120 x 121 x 91 mm, black (RAL 9005), IP66, 1590ZGRP121BK

Order No.: 61H4193
EAN: 623980318905
MPN:
1590ZGRP121BK
Series: 1590Z
1590ZGRP121BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
58.7384 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: On Request **
Total Price:
58.74 € *
Price list
Quantity
Price per unit*
1 pcs.
58.7384 €
10 pcs.
55.7872 €
50 pcs.
50.2180 €
100 pcs.
45.2081 €
*incl. VAT plus shipping costs
**Subject to prior sale

Watertight GRP Enclosure, 1590ZGRP121BK, Hammond

Watertight GRP Enclosure, 120x121x91 mm, Black.

Features

  • Molded from a black, glass reinforced polyester. Smooth finish
  • Includes gasketed lid with two piece “tongue and groove” construction
  • Heavy duty, thick wall design
  • Lid contains self captivated stainless steel screws
  • Enclosures have an impact rating of IK09 in conformity with IEC 62208 and IEC 62262
Technical specifications
Width 121 mm
Colour schwarz
Height 91 mm
Length 120 mm
Material Polyester
RAL number 9005
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes