1590ZGRP131 | Hammond
Polyester enclosure, (L x W x H) 190 x 75 x 55 mm, gray (RAL 7035), IP66, 1590ZGRP131
Unit Price (€ / pc.)
40.3767 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
40.38 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3767 €
10 pcs.
38.3656 €
50 pcs.
34.5100 €
100 pcs.
31.0590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1590ZGRP131, Hammond
Features
- Molded from a grey, glass reinforced polyester. Smooth finish.
- Includes gasketed lid with two piece “tongue & groove” construction
- Heavy duty, thick wall design
- Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
Breite | 75 mm | |
Farbe | grau | |
Höhe | 55 mm | |
Länge | 190 mm | |
Material | Polyester | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |