1590ZGRP163 | Hammond
Polyester enclosure, (L x W x H) 361 x 160 x 90 mm, gray (RAL 7035), IP66, 1590ZGRP163
Unit Price (€ / pc.)
125.3189 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
125.32 € *
Price list
Quantity
Price per unit*
1 pcs.
125.3189 €
10 pcs.
119.0595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic housing, 1590ZGRP163, Hammond
Housing - Fiberglass (14.17" x6.30" x3.54").
Technical specifications
Width | 160 mm | |
Colour | gray | |
Height | 90 mm | |
Length | 361 mm | |
Material | polyester | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |