1590ZGRP233 | Hammond
Polyester enclosure, (L x W x H) 200 x 250 x 115 mm, gray (RAL 7035), IP66, 1590ZGRP233
Unit Price (€ / pc.)
87.6792 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
87.68 € *
Price list
Quantity
Price per unit*
1 pcs.
87.6792 €
10 pcs.
83.3000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic housing, 1590ZGRP233, Hammond
Case - Fiberglass (9.84" x7.87" x4.72").
Technical specifications
Width | 250 mm | |
Colour | grau | |
Height | 115 mm | |
Length | 200 mm | |
Material | Polyester | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |