1590ZGRP244 | Hammond
Polyester enclosure, (L x W x H) 400 x 250 x 160 mm, gray (RAL 7035), IP66, 1590ZGRP244
Unit Price (€ / pc.)
188.8054 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
188.81 € *
Price list
Quantity
Price per unit*
1 pcs.
188.8054 €
10 pcs.
179.3687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1590ZGRP244, Hammond
Features
- Molded from a grey, glass reinforced polyester. Smooth finish.
- Includes gasketed lid with two piece “tongue & groove” construction
- Heavy duty, thick wall design
- Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
Width | 250 mm | |
Colour | gray | |
Height | 160 mm | |
Length | 400 mm | |
Material | polyester | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |