1590ZGRP263BK | Hammond
Polyester enclosure, (L x W x H) 600 x 250 x 120 mm, black (RAL 9005), IP66, 1590ZGRP263BK
Unit Price (€ / pc.)
280.2450 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: On Request **
Total Price:
280.25 € *
Price list
Quantity
Price per unit*
1 pcs.
280.2450 €
10 pcs.
266.2506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Watertight GRP Enclosure, 1590ZGRP263BK, Hammond
Watertight GRP Enclosure, 600x250x120 mm, Black.
Features
- Molded from a black, glass reinforced polyester. Smooth finish
- Includes gasketed lid with two piece “tongue and groove” construction
- Heavy duty, thick wall design
- Lid contains self captivated stainless steel screws
- Enclosures have an impact rating of IK09 in conformity with IEC 62208 and IEC 62262
Technical specifications
Width | 250 mm | |
Colour | schwarz | |
Height | 120 mm | |
Length | 600 mm | |
Material | Polyester | |
RAL number | 9005 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |