1591AFLBK | Hammond

ABS enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1591AFLBK

Order No.: 66H415
EAN: 4099889544640
MPN:
1591AFLBK
Series: 1591
1591AFLBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
5.8072 € *
Available: 20 pcs.
Available in 7 Days: 906 pcs. - if ordered today
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.1051 €
100 pcs.
4.4863 €
250 pcs.
4.3078 €
1000 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic enclosure, 1591AFLBK, HAMMOND

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally.

The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Features

  • Flame retardant
  • Two piece lap joint construction
  • Provides protection against dust accumulation and splashing water
  • Integral card guides accept 1.5mm PC cards
Technical specifications
Filter Property Value
Material ABS
Length 100 mm
Width 50 mm
Height 25 mm
Colour black
RAL number 9005
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CA
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes