1591ATBU | Hammond

PC enclosure, (L x W x H) 100 x 50 x 25 mm, blue/transparent, IP54, 1591ATBU

Order No.: 61H3046
EAN: 4099889536409
MPN:
1591ATBU
Series: 1591T
Hammond
1591ATBU Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
6.6164 € *
Available: 0 pcs.
Available in 7 Days: 371 pcs.
Leadtime: 1 Week **
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
10 pcs.
6.2713 €
50 pcs.
5.6525 €
100 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multipurpose Enclosure, 1591ATBU, Hammond

Features

  • Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
  • Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
  • Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
  • Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
Width 50 mm
Colour blue/transparent
Height 25 mm
Length 100 mm
Material PC
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes