1591BFLGY | Hammond
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, light gray (RAL 7035), IP54, 1591BFLGY
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Available in 7 Days: 642 pcs.
Leadtime: 3 Weeks **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
6.1047 €
50 pcs.
5.5097 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, 1591BFLGY, HAMMOND
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally.
The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Features
- Flame retardant
- Two piece lap joint construction
- Provides protection against dust accumulation and splashing water
- Integral card guides accept 1.5mm PC cards
Technical specifications
Width | 62 mm | |
Colour | lichtgrau | |
Height | 31 mm | |
Length | 112 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |