1591BTCL | Hammond
PC enclosure, (L x W x H) 112 x 62 x 31 mm, colorless, IP54, 1591BTCL
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Available in 7 Days: 81 pcs.
Leadtime: 2 Weeks **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
10 pcs.
6.8425 €
50 pcs.
6.1523 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multipurpose Enclosure, 1591BTCL, Hammond
Features
- Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
- Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
- Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
- Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
Width | 62 mm | |
Colour | colorless | |
Height | 31 mm | |
Length | 112 mm | |
Material | PC | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |