1591BTRD | Hammond

PC enclosure, (L x W x H) 112 x 62 x 31 mm, red/transparent, IP54, 1591BTRD

Order No.: 61H3051
EAN: 4099889536454
MPN:
1591BTRD
Series: 1591T
Hammond
1591BTRD Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Available in 7 Days: 55 pcs.
Leadtime: 2 Weeks **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
10 pcs.
6.8425 €
50 pcs.
6.1523 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multipurpose Enclosure, 1591BTRD, Hammond

Features

  • Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
  • Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
  • Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
  • Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
Width 62 mm
Colour red/transparent
Height 31 mm
Length 112 mm
Material PC
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes