1591CGY | Hammond
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP54, 1591CGY
Unit Price (€ / pc.)
8.7584 € *
Available: 10 pcs.
Available in 7 Days: 214 pcs.
Leadtime: 1 Week **
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
10 pcs.
8.3300 €
50 pcs.
7.4851 €
100 pcs.
6.7473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, 1591CGY, HAMMOND
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally.
The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Features
- Flame retardant
- Two piece lap joint construction
- Provides protection against dust accumulation and splashing water
- Integral card guides accept 1.5mm PC cards
Technical specifications
Width | 65 mm | |
Colour | lichtgrau | |
Height | 40 mm | |
Length | 120 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |