1591CSBK | Hammond

ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CSBK

Order No.: 61H3068
EAN: 4099889536621
MPN:
1591CSBK
Series: 1591
1591CSBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 1 pcs.
Available in 7 Days: 1,841 pcs.
Leadtime: 1 Week **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.5097 €
100 pcs.
4.8195 €
250 pcs.
4.6410 €
1000 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multipurpose housing, 1591CSBK, Hammond

Hammond Black General Purpose ABS Plastic Housing (4.70 x 2.60 x 1.40) without flange.

Technical specifications
Width 65 mm
Colour schwarz
Height 40 mm
Length 120 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes