1591EGY | Hammond

ABS enclosure, (L x W x H) 191 x 110 x 61 mm, light gray (RAL 7035), IP54, 1591EGY

Order No.: 61H3000
EAN: 4099889535945
MPN:
1591EGY
Series: 1591
1591EGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
13.2447 € *
Available: 0 pcs.
Available in 7 Days: 71 pcs.
Leadtime: 2 Weeks **
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
12.5783 €
50 pcs.
11.3050 €
100 pcs.
10.1864 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multipurpose Enclosure, 1591EGY, Hammond

Features

  • Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
  • Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
  • Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
  • Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
Breite 110 mm
Farbe lichtgrau
Höhe 61 mm
Länge 191 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes