1591LFLGY | Hammond
ABS enclosure, (L x W x H) 85 x 56 x 39 mm, light gray (RAL 7035), IP54, 1591LFLGY
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Available in 7 Days: 85 pcs.
Leadtime: 1 Week **
Multipurpose Enclosure, 1591LFLGY, Hammond
Features
- Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
- Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
- Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
- Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
Width | 56 mm | |
Colour | lichtgrau | |
Height | 39 mm | |
Length | 85 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |