1591MGY | Hammond

ABS enclosure, (L x W x H) 85 x 56 x 26 mm, light gray (RAL 7035), IP54, 1591MGY

Order No.: 66H407
EAN: 4099889544565
MPN:
1591MGY
Series: 1591
1591MGY Hammond General Purpose Enclosures Image 1
1591MGY Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Available in 7 Days: 89 pcs.
Leadtime: 1 Week **
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.9024 €
50 pcs.
5.3074 €
100 pcs.
4.7838 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, 1591MGY, HAMMOND

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally.

The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Features

  • Flame retardant
  • Two piece lap joint construction
  • Provides protection against dust accumulation and splashing water
  • Integral card guides accept 1.5mm PC cards
Technical specifications
Breite 56 mm
Farbe lichtgrau
Höhe 26 mm
Länge 85 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes