1591SF2SGY | Hammond

ABS enclosure, (L x W x H) 110 x 82 x 44 mm, light gray (RAL 7035), IP54, 1591SF2SGY

Order No.: 61H3109
EAN: 4099889537031
MPN:
1591SF2SGY
Series: 1591
1591SF2SGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
10.1507 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
10.15 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1507 €
10 pcs.
9.6509 €
50 pcs.
8.6751 €
100 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multipurpose Enclosure, 1591SF2SGY, Hammond

Features

  • Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
  • Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
  • Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
  • Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
Width 82 mm
Colour lichtgrau
Height 44 mm
Length 110 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes