1591SFLBK | Hammond

ABS enclosure, (L x W x H) 110 x 82 x 44 mm, black (RAL 9005), IP54, 1591SFLBK

Order No.: 66H422
EAN: 4099889544718
MPN:
1591SFLBK
Series: 1591
1591SFLBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
8.5561 € *
Available: 0 pcs.
Available in 7 Days: 70 pcs.
Leadtime: 2 Weeks **
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
10 pcs.
8.1396 €
50 pcs.
7.3304 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, 1591SFLBK, HAMMOND

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally.

The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Features

  • Flame retardant
  • Two piece lap joint construction
  • Provides protection against dust accumulation and splashing water
  • Integral card guides accept 1.5mm PC cards
Technical specifications
Width 82 mm
Colour schwarz
Height 44 mm
Length 110 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes