1591TBK | Hammond
ABS enclosure, (L x W x H) 120 x 80 x 59 mm, black (RAL 9005), IP54, 1591TBK
Unit Price (€ / pc.)
10.7100 € *
Available: 1 pcs.
Available in 7 Days: 231 pcs.
Leadtime: 1 Week **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
10 pcs.
9.4248 €
50 pcs.
8.7822 €
150 pcs.
8.4014 €
500 pcs.
7.9730 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, 1591TBK, HAMMOND
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally.
The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Features
- Flame retardant
- Two piece lap joint construction
- Provides protection against dust accumulation and splashing water
- Integral card guides accept 1.5mm PC cards
Technical specifications
Width | 80 mm | |
Colour | schwarz | |
Height | 59 mm | |
Length | 120 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |