1591VSBK | Hammond
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, black (RAL 9005), IP54, 1591VSBK
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Available in 7 Days: 149 pcs.
Leadtime: 2 Weeks **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.5561 €
50 pcs.
7.6874 €
100 pcs.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multipurpose Enclosure, 1591VSBK, Hammond
Features
- Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
- Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
- Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
- Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
Width | 120 mm | |
Colour | schwarz | |
Height | 94 mm | |
Length | 120 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |