1591VSFLBK | Hammond

ABS enclosure, (L x W x H) 120 x 120 x 94 mm, black (RAL 9005), IP54, 1591VSFLBK

Order No.: 61H3128
EAN: 4099889537222
MPN:
1591VSFLBK
Series: 1591
1591VSFLBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.5561 €
50 pcs.
7.6874 €
100 pcs.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multipurpose Enclosure, 1591VSFLBK, Hammond

Features

  • Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right).
  • Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
  • Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0.
  • Black enclosures include black screws, while all others include standard nickel finish screws
Technical specifications
Width 120 mm
Colour schwarz
Height 94 mm
Length 120 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes