1592ETCDBK | Hammond

ABS handheld enclosure, (L x W x H) 130 x 234 x 34 mm, black (RAL 9005), IP54, 1592ETCDBK

Order No.: 61H3218
EAN: 4099889538120
MPN:
1592ETCDBK
Series: 1592
1592ETCDBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
16.4101 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
10 pcs.
15.5890 €
50 pcs.
14.0420 €
100 pcs.
12.6378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, 1592ETCDBK, Hammond

Hand Held Display Enclosure with Flame Retardant ABS material and length of 235 mm.

Technical specifications
Width 234 mm
Colour schwarz
Height 34 mm
Length 130 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes