1592ETCDGY | Hammond
ABS handheld enclosure, (L x W x H) 130 x 234 x 34 mm, light gray (RAL 7035), IP54, 1592ETCDGY
Unit Price (€ / pc.)
16.4101 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
10 pcs.
15.5890 €
50 pcs.
14.0420 €
100 pcs.
12.6378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1592ETCDGY, Hammond
Hand Held Display Enclosure with Flame Retardant ABS material and length of 235 mm.
Technical specifications
Width | 234 mm | |
Colour | lichtgrau | |
Height | 34 mm | |
Length | 130 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |