1593ARBK | Hammond
ABS device enclosure, (L x W x H) 75 x 74 x 27 mm, black (RAL 9005), IP54, 1593ARBK
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Available in 7 Days: 64 pcs.
Leadtime: On Request **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.7957 €
50 pcs.
4.3197 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device housing, 1593ARBK, Hammond
Instrument Case, GPABS with General Purpose ABS material and length of 75 mm.
Technical specifications
Width | 74 mm | |
Colour | schwarz | |
Height | 27 mm | |
Length | 75 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |