1593ARGY | Hammond

ABS device enclosure, (L x W x H) 75 x 74 x 27 mm, light gray (RAL 7035), IP54, 1593ARGY

Order No.: 61H3227
EAN: 4099889538175
MPN:
1593ARGY
Series: 1593
1593ARGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 10 pcs.
Available in 7 Days: 2,956 pcs.
Leadtime: 1 Week **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
5 pcs.
4.7124 €
10 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device housing, 1593ARGY, Hammond

Instrument Case, GPABS with General Purpose ABS material and length of 75 mm.

Technical specifications
Width 74 mm
Colour lichtgrau
Height 27 mm
Length 75 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes