1593DGY | Hammond
ABS device enclosure, (L x W x H) 114 x 36 x 25 mm, light gray (RAL 7035), IP54, 1593DGY
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.2479 €
50 pcs.
4.7362 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device housing, 1593DGY, Hammond
Instrument Case, GPABS with General Purpose ABS material and length of 114 mm.
Technical specifications
Width | 36 mm | |
Colour | lichtgrau | |
Height | 25 mm | |
Length | 114 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |