1593HAMARTBU | Hammond

ABS enclosure, (L x W x H) 75 x 71 x 27 mm, blue/transparent, 1593HAMARTBU

Order No.: 61H3738
EAN: 4099889539943
MPN:
1593HAMARTBU
Series: Bare Board PC
1593HAMARTBU Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Available in 7 Days: 106 pcs.
Leadtime: 2 Weeks **
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.8429 €
50 pcs.
5.2598 €
100 pcs.
4.7362 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1593HAMARTBU, Hammond

Arduino Leonardo, M0 Pro, Uno or Yun Enclosure with General Purpose ABS material and length of 75 mm.

Technical specifications
Width 71 mm
Colour blau/transparent
Height 27 mm
Length 75 mm
Material ABS
Logistics
Country of origin TW
Customs tariff number 84733080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes