1593HAMDOGTBU | Hammond
ABS enclosure, (L x W x H) 95 x 77 x 30 mm, blue/transparent, 1593HAMDOGTBU
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Available in 7 Days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
6.1047 €
50 pcs.
5.4978 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1593HAMDOGTBU, Hammond
BeagleBone Enclosure with General Purpose ABS material and length of 94 mm.
Technical specifications
Width | 77 mm | |
Colour | blau/transparent | |
Height | 30 mm | |
Length | 95 mm | |
Material | ABS |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84733080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |