1593HAMMEGATBU | Hammond
ABS enclosure, (L x W x H) 110 x 75 x 25 mm, blue/transparent, 1593HAMMEGATBU
Order No.: 66H248
EAN: 4099889543599
MPN:
1593HAMMEGATBU
As an alternative, we recommend the following item:

ABS enclosure, (L x W x H) 120 x 95 x 27 mm, blue/transparent, 1593HAMAR3TBU
Order No.: 61H3735
Manufacturer: Hammond
per pc. 20.2538 € *
*incl. VAT plus shipping costs
ABS enclosure, 1593HAMMEGATBU, Hammond
Enclosure designed for Raspberry Pi, molded in a choice of general purpose ABS plastic with a satin texture. The enclosure is designed to allow access to I/O connectors and often used controls and/or LEDS.
Technical specifications
Width | 75 mm | |
Colour | blau/transparent | |
Height | 25 mm | |
Length | 110 mm | |
Material | ABS |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |