1593HAMPI3CLR | Hammond
ABS enclosure, (L x W x H) 99 x 70 x 29 mm, transparent, 1593HAMPI3CLR
Unit Price (€ / pc.)
7.9730 € *
Available in 7 Days: 69 pcs. - if ordered today
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.5565 €
50 pcs.
6.8068 €
100 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1593HAMPI3CLR, Hammond
Raspberry PI 3 Enclosure with General Purpose ABS material and length of 99 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 99 mm | |
| Width | 70 mm | |
| Height | 29 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 84733080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |