1593HAMPI3GY | Hammond
ABS enclosure, (L x W x H) 99 x 70 x 29 mm, light gray (RAL 7035), 1593HAMPI3GY
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
10 pcs.
7.0567 €
50 pcs.
6.3308 €
100 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1593HAMPI3GY, Hammond
Raspberry PI 3 Enclosure with General Purpose ABS material and length of 99 mm.
Technical specifications
Width | 70 mm | |
Colour | lichtgrau | |
Height | 29 mm | |
Length | 99 mm | |
Material | ABS | |
RAL number | 7035 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84733080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |