1593HAMPIGY | Hammond
ABS enclosure, (L x W x H) 104 x 66 x 30 mm, light gray (RAL 7035), 1593HAMPIGY
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Available in 7 Days: 167 pcs.
Leadtime: 2 Weeks **
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
10 pcs.
7.0567 €
50 pcs.
6.3308 €
100 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1593HAMPIGY, Hammond
Raspberry PI 2 Enclosure with General Purpose ABS material and length of 105 mm.
Technical specifications
Width | 66 mm | |
Colour | lichtgrau | |
Height | 30 mm | |
Length | 104 mm | |
Material | ABS | |
RAL number | 7035 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84733080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |