1593HAMPITBK | Hammond
ABS enclosure, (L x W x H) 99 x 74 x 31 mm, black (RAL 9005), 1593HAMPITBK
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Available in 7 Days: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
10 pcs.
10.6981 €
50 pcs.
9.6271 €
100 pcs.
8.6632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1593HAMPITBK, Hammond
Raspberry PI Touchscreen Enclosure - Models PI b+, PI2 B, PI3 B with General Purpose ABS material and length of 99 mm.
Technical specifications
Width | 74 mm | |
Colour | schwarz | |
Height | 31 mm | |
Length | 99 mm | |
Material | ABS | |
RAL number | 9005 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84733080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |