1593HAMPITGY | Hammond

ABS enclosure, (L x W x H) 99 x 74 x 31 mm, transparent (RAL 7035), 1593HAMPITGY

Order No.: 61H3769
EAN: 4099889540253
MPN:
1593HAMPITGY
Series: Bare Board PC
1593HAMPITGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
10 pcs.
10.6981 €
50 pcs.
9.6271 €
100 pcs.
8.6632 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1593HAMPITCLR, Hammond

Raspberry PI Touchscreen Enclosure - Models PI b+, PI2 B, PI3 B with General Purpose ABS material and length of 99 mm.

Technical specifications
Width 74 mm
Colour transparent
Height 31 mm
Length 99 mm
Material ABS
RAL number 7035
Logistics
Country of origin TW
Customs tariff number 84733080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes