1593JGY | Hammond
ABS device enclosure, (L x W x H) 66 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593JGY
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Available in 7 Days: 36 pcs.
Leadtime: On Request **
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
2 pcs.
3.4748 €
10 pcs.
3.2963 €
50 pcs.
2.9750 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device housing, 1593JGY, Hammond
Device housing with dimensions 66x66x28 mm, light grey, ABS, IP54
Technical specifications
Width | 66 mm | |
Colour | lichtgrau | |
Height | 28 mm | |
Length | 66 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |