1593JTBU | Hammond
ABS device enclosure, (L x W x H) 66 x 66 x 28 mm, blue/transparent, IP54, 1593JTBU
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Available in 7 Days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.4744 €
50 pcs.
4.0341 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device housing, 1593JTBU, Hammond
Instrument Case, GPABS with General Purpose ABS material and length of 66,2 mm.
Technical specifications
Width | 66 mm | |
Colour | blau/transparent | |
Height | 28 mm | |
Length | 66 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |