1593LTBU | Hammond

ABS device enclosure, (L x W x H) 91 x 66 x 28 mm, blue/transparent, IP54, 1593LTBU

Order No.: 61H3238
EAN: 4099889538281
MPN:
1593LTBU
Series: 1593
1593LTBU Hammond General Purpose Enclosures Image 1
1593LTBU Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available in 7 Days: 200 pcs. - if ordered today
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
10 pcs.
6.5807 €
50 pcs.
5.9024 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale

Device housing, 1593LTBU, Hammond

Instrument Case, GPABS with General Purpose ABS material and length of 92 mm.

Technical specifications
Filter Property Value
Material ABS
Length 91 mm
Width 66 mm
Height 28 mm
Colour blue/transparent
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes