1593PGY | Hammond

ABS handheld enclosure, (L x W x H) 91 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593PGY

Order No.: 66H426
EAN: 4099889544756
MPN:
1593PGY
Series: 1593
1593PGY Hammond General Purpose Enclosures Image 1
1593PGY Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Available in 7 Days: 126 pcs.
Leadtime: 2 Weeks **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
5.2241 €
50 pcs.
4.7005 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand held enclosure, 1593PGY, HAMMOND

The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs).

Features

  • Ergonomically designed for a comfortable fit into the user's hand
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Enclosure is secured with self tapping screws
  • Units with battery door use a long life three snap door
Technical specifications
Width 66 mm
Colour lichtgrau
Height 28 mm
Length 91 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes